Similar
Similar
Similar
Similar

150206-2000-RB-WB | |
|---|---|
DigiKey Part Number | 3M5302TR-ND - Tape & Reel (TR) 3M5302CT-ND - Cut Tape (CT) 3M5302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150206-2000-RB-WB |
Description | CONN RCPT 6POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.183" (4.65mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3-6DA-2SV(71) | Hirose Electric Co Ltd | 39 | H10961-ND | 1,02000 € | Similar |
| A3A-6DA-2SV(71) | Hirose Electric Co Ltd | 1.840 | H10972-ND | 1,02000 € | Similar |
| M22-6340342 | Harwin Inc. | 1.056 | 952-1345-5-ND | 0,89000 € | Similar |
| TLE-103-01-G-DV | Samtec Inc. | 96 | TLE-103-01-G-DV-ND | 1,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,28974 € | 3.095,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |





