Household Tape Adhesive Transparent 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15 TAPE

DigiKey Part Number
19-15TAPE-ND
Manufacturer
Manufacturer Product Number
15 TAPE
Description
TAPE HOUSEHOLD TRAN 3/4"X18YDS
Customer Reference
Detailed Description
Household Tape Adhesive Transparent 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Household
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
54' (16.5m) 18 yds
Color
Transparent
Usage
General Purpose
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,49000 €4,49 €
103,39000 €33,90 €
253,04680 €76,17 €
502,81700 €140,85 €
Unit Price without VAT:4,49000 €
Unit Price with VAT:5,34310 €