14T26-SZLB-A00-0LC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 137,51400 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 2
Unit Price: 199,91000 €
Datasheet
Centronics 26 pos Male to Male Assembly 32.81' (10.0m) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14T26-SZLB-A00-0LC

DigiKey Part Number
3M157274-ND
Manufacturer
Manufacturer Product Number
14T26-SZLB-A00-0LC
Description
CBL ASSY CENTRON 26POS M-M 10M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Centronics 26 pos Male to Male Assembly 32.81' (10.0m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Configuration
Centronics 26 pos Male to Male
Length
32.81' (10.0m)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1199,47000 €199,47 €
10169,57900 €1.695,79 €
25158,97640 €3.974,41 €
50157,06520 €7.853,26 €
Unit Price without VAT:199,47000 €
Unit Price with VAT:237,36930 €
Alternate Length
CBL ASSY CENTRON 26POS M-M 1M
In-Stock: 0
Unit Price: 91,85000 €
CBL ASSY CENTRON 26POS M-M 2M
In-Stock: 22
Unit Price: 100,48000 €
CBL ASSY CENTRON 26POS M-M 3M
In-Stock: 25
Unit Price: 112,09000 €
CBL ASSY CENTRON 26POS M-M 5M
In-Stock: 3
Unit Price: 141,14000 €
CBL ASSY CENTRON 26POS M-M 0.5M
In-Stock: 0
Unit Price: 67,05850 €