

14B50-SZWB-500-0NC | |
|---|---|
DigiKey Part Number | MCA115-5-ND |
Manufacturer | |
Manufacturer Product Number | 14B50-SZWB-500-0NC |
Description | CBL ASSY CENTRON 50POS M-M 5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Centronics 50 pos Male to Male Assembly 16.40' (5.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 50 pos Male to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,17000 € | 254,17 € |
| 10 | 216,07800 € | 2.160,78 € |
| 25 | 204,72280 € | 5.118,07 € |
| Unit Price without VAT: | 254,17000 € |
|---|---|
| Unit Price with VAT: | 302,46230 € |



