Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

14B26-SZLB-200-0LC | |
|---|---|
DigiKey Part Number | 19-14B26-SZLB-200-0LC-ND |
Manufacturer | |
Manufacturer Product Number | 14B26-SZLB-200-0LC |
Description | .050" HIGH SPEED DIGITAL DATA TR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 6.56' (2.00m) Round, Beige |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 118,03400 € | 590,17 € |
| Unit Price without VAT: | 118,03400 € |
|---|---|
| Unit Price with VAT: | 140,46046 € |





