14536-SZ6B-500-0HC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 285,52200 €
Datasheet

Similar


3M
In Stock: 9
Unit Price: 235,74000 €
Datasheet
Image for 14536-SZ6B-500-0HC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14536-SZ6B-500-0HC

DigiKey Part Number
MCA121-5-ND
Manufacturer
Manufacturer Product Number
14536-SZ6B-500-0HC
Description
CBL ASSY CENTRON 36POS M-M 5M
Customer Reference
Detailed Description
Centronics 36 pos Male to Male Assembly 16.40' (5.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
16.40' (5.00m)
Manufacturer
3M
Cable Type
Round, Beige
Series
Shielding
Shielded
Packaging
Bag
Style
Bidirectional
Part Status
Obsolete
Base Product Number
Configuration
Centronics 36 pos Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14T36-SZ6B-500-0HC3M019-14T36-SZ6B-500-0HC-ND285,52200 €Similar
14T36-SZ6B-500-0HC3M9MCA118-5-ND235,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL ASSY CENTRON 36POS M-M 1M
In-Stock: 0
Unit Price: 58,26400 €
CBL ASSY CENTRON 36POS M-M 2M
In-Stock: 0
Unit Price: 66,80600 €