Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

14526-EZ8B-100-07C | |
|---|---|
DigiKey Part Number | 14526-EZ8B-100-07C-ND |
Manufacturer | |
Manufacturer Product Number | 14526-EZ8B-100-07C |
Description | CBL ASSY CENTRON 26POS M-M 1M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 3.28' (1.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 58,88200 € | 294,41 € |
| Unit Price without VAT: | 58,88200 € |
|---|---|
| Unit Price with VAT: | 70,06958 € |











