Parametric Equivalent
Parametric Equivalent


14526-EZ5B-200-02C | |
|---|---|
DigiKey Part Number | MCA108-2-ND |
Manufacturer | |
Manufacturer Product Number | 14526-EZ5B-200-02C |
Description | CBL ASSY CENTRON 26POS M-M 2M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 6.56' (2.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,00000 € | 88,00 € |
| 10 | 74,80800 € | 748,08 € |
| 25 | 70,12800 € | 1.753,20 € |
| 50 | 66,78480 € | 3.339,24 € |
| 100 | 64,17710 € | 6.417,71 € |
| Unit Price without VAT: | 88,00000 € |
|---|---|
| Unit Price with VAT: | 104,72000 € |








