
144 | |
|---|---|
DigiKey Part Number | 19-144-ND |
Manufacturer | |
Manufacturer Product Number | 144 |
Description | TRANSPARENT TAPE WITH A GLOSSY F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Household Tape Adhesive Transparent X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Household | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Transparent | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,19910 € | 172,67 € |
| Unit Price without VAT: | 1,19910 € |
|---|---|
| Unit Price with VAT: | 1,42693 € |

