
142BULK800EX | |
|---|---|
DigiKey Part Number | 19-142BULK800EX-ND |
Manufacturer | |
Manufacturer Product Number | 142BULK800EX |
Description | SCOTCH HEAVY DUTY SHIPPING PACKA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Adhesive Clear 1.88" (47.63mm) 1 7/8" X 66' (20.1m) 22 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | - | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.88" (47.63mm) 1 7/8" | |
Length | 66' (20.1m) 22 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 3,35222 € | 120,68 € |
| Unit Price without VAT: | 3,35222 € |
|---|---|
| Unit Price with VAT: | 3,98914 € |

