
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 € | 35,28 € |
| 5 | 30,94800 € | 154,74 € |
| 10 | 29,39900 € | 293,99 € |
| 25 | 27,59960 € | 689,99 € |
| 50 | 26,40160 € | 1.320,08 € |
| 100 | 25,32790 € | 2.532,79 € |
| 250 | 24,07636 € | 6.019,09 € |
| Unit Price without VAT: | 35,28000 € |
|---|---|
| Unit Price with VAT: | 41,98320 € |

