
1411-XR | |
|---|---|
DigiKey Part Number | 1411-XR-ND |
Manufacturer | |
Manufacturer Product Number | 1411-XR |
Description | EMS EXTENDED RANGE 5' DISK MARKE |
Customer Reference | |
Detailed Description | Utilities Locator Disk Marker for use with Cables, Pipes, Utilities Locators |
Category | Type Utilities Locator |
Manufacturer 3M | Accessory Type Disk Marker |
Series | For Use With/Related Products Cables, Pipes, Utilities Locators |
Packaging Box | Specifications 4.000" Diameter, Orange |
Part Status Discontinued at DigiKey | Base Product Number |

