
1411-XR-2H | |
|---|---|
DigiKey Part Number | 19-1411-XR-2H-ND |
Manufacturer | |
Manufacturer Product Number | 1411-XR-2H |
Description | 3M DISK MARKER 1411-XR-2H, 5 FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Utilities Locator Disk Marker for use with Cables, Pipes, Utilities Locators |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Utilities Locator | |
Accessory Type | Disk Marker | |
For Use With/Related Products | Cables, Pipes, Utilities Locators | |
Specifications | 4.000" Diameter, Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 12,12481 € | 2.546,21 € |
| Unit Price without VAT: | 12,12481 € |
|---|---|
| Unit Price with VAT: | 14,42852 € |

