
141-500 | |
|---|---|
DigiKey Part Number | 19-141-500-ND |
Manufacturer | |
Manufacturer Product Number | 141-500 |
Description | TAPE BOX SEAL CLR 1.89"X13.9YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Adhesive Clear 1.89" (48.00mm) X 41.7' (12.7m) 13.9 yds |
Category | Tape Type Box Sealing |
Manufacturer 3M | Width 1.89" (48.00mm) |
Series | Length 41.7' (12.7m) 13.9 yds |
Packaging Bulk | Color Clear |
Part Status Discontinued at DigiKey | Usage Packaging, Sealing, Shipping |

