
137 | |
|---|---|
DigiKey Part Number | 3M137-ND |
Manufacturer | |
Manufacturer Product Number | 137 |
Description | TAPE DBL SIDE FILM 1/2"X12.5YD |
Customer Reference | |
Detailed Description | Double Sided Film Tape Adhesive Transparent 0.50" (12.70mm) 1/2" X 37.5' (11.4m) 12.5 yds |
Category | Tape Type Double Sided Film |
Manufacturer 3M | Width 0.50" (12.70mm) 1/2" |
Series | Length 37.5' (11.4m) 12.5 yds |
Packaging Box | Color Transparent |
Part Status Discontinued at DigiKey | Usage Holding |

