
136 | |
|---|---|
DigiKey Part Number | 3M136-ND |
Manufacturer | |
Manufacturer Product Number | 136 |
Description | TAPE DBL SIDE FILM 1/2"X6.7YD |
Customer Reference | |
Detailed Description | Double Sided Film Tape Adhesive Transparent 0.50" (12.70mm) 1/2" X 20' (6.1m) 6.7 yds |
Category | Tape Type Double Sided Film |
Manufacturer 3M | Width 0.50" (12.70mm) 1/2" |
Series | Length 20' (6.1m) 6.7 yds |
Packaging Box | Color Transparent |
Part Status Discontinued at DigiKey | Usage Holding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,58600 € | 25,86 € |
| 25 | 2,47400 € | 61,85 € |
| 50 | 2,24900 € | 112,45 € |
| 100 | 2,13660 € | 213,66 € |
| 250 | 2,02412 € | 506,03 € |
| 500 | 1,91166 € | 955,83 € |
| 1.000 | 1,79920 € | 1.799,20 € |
| 5.000 | 1,57430 € | 7.871,50 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

