
135L-ESF | |
|---|---|
DigiKey Part Number | 19-135L-ESF-ND |
Manufacturer | |
Manufacturer Product Number | 135L-ESF |
Description | TAPE BOX SEAL CLR 1.89"X27.8YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Adhesive Clear 1.89" (48.00mm) X 83.33' (25.4m) 27.8 yds |
Category | Tape Type Box Sealing |
Manufacturer 3M | Width 1.89" (48.00mm) |
Series | Length 83.33' (25.4m) 27.8 yds |
Packaging Bulk | Color Clear |
Part Status Discontinued at DigiKey | Usage Packaging, Sealing, Shipping |

