
1351-1 2"X72YD PLS | |
|---|---|
DigiKey Part Number | 19-1351-12"X72YDPLS-ND |
Manufacturer | |
Manufacturer Product Number | 1351-1 2"X72YD PLS |
Description | TAPE ELECTRICAL WHITE 2"X72YDS |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive White 2.00" (50.80mm) X 216' (65.8m) 72 yds |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M | Width 2.00" (50.80mm) |
Series | Length 216' (65.8m) 72 yds |
Packaging Bulk | Color White |
Part Status Discontinued at DigiKey | Usage Insulating |
Tape Type Electrical | Temperature Range 266°F (130°C) Max |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 60 Months |
Thickness 0.0025" (2.5 mils, 0.064mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 46,94500 € | 281,67 € |
| Unit Price without VAT: | 46,94500 € |
|---|---|
| Unit Price with VAT: | 55,86455 € |

