



1345 X 1" | |
|---|---|
DigiKey Part Number | 3M1345C-1YD-ND |
Manufacturer | |
Manufacturer Product Number | 1345 X 1" |
Description | RF EMI SHIELDING SHEET 36" X 1" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1345 Embossed Tin-Plated Copper Foil Acrylic, Non-Conductive, Single Sided 1.000" (25.40mm) X 36.000" (914.40mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | 36.000" (914.40mm) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Embossed Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,74700 € | 67,47 € |
| 25 | 6,13640 € | 153,41 € |
| 100 | 5,55470 € | 555,47 € |
| 250 | 5,08944 € | 1.272,36 € |
| 500 | 4,65324 € | 2.326,62 € |
| 1.000 | 4,04251 € | 4.042,51 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

