
1345 3"X60YD | |
|---|---|
DigiKey Part Number | 19-13453"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 1345 3"X60YD |
Description | TAPE COPPER FOIL SILVER 3"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Silver 3.00" (76.20mm) X 180' (55.0m) 60 yds |
Category | Thickness - Backing, Carrier 0.0014" (1.4 mils, 0.036mm) |
Manufacturer 3M | Width 3.00" (76.20mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Silver |
Part Status Active | Usage EMI Shielding |
Tape Type Copper Foil | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 60 Months |
Backing, Carrier Copper Foil, Tin Plated | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0041" (4.1 mils, 0.104mm) | Base Product Number |
Thickness - Adhesive 0.0027" (2.7 mils, 0.068mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 952,60000 € | 3.810,40 € |
| Unit Price without VAT: | 952,60000 € |
|---|---|
| Unit Price with VAT: | 1.133,59400 € |

