


1345-1/2"X18YD | |
|---|---|
DigiKey Part Number | 3M158476-ND |
Manufacturer | |
Manufacturer Product Number | 1345-1/2"X18YD |
Description | RF EMI SHIELDING TAPE 54' X 0.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 0.500" (12.70mm) X 54.000' (16.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 54.000' (16.50m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Embossed Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,39000 € | 54,39 € |
| 18 | 43,39333 € | 781,08 € |
| 36 | 41,84000 € | 1.506,24 € |
| 108 | 41,14213 € | 4.443,35 € |
| Unit Price without VAT: | 54,39000 € |
|---|---|
| Unit Price with VAT: | 64,72410 € |



