Similar

130-028-000 | |
|---|---|
DigiKey Part Number | 130-028-000-ND |
Manufacturer | |
Manufacturer Product Number | 130-028-000 |
Description | CONN IC DIP SOCKET 28POS GOLD |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Category | Features Open Frame |
Manufacturer 3M | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post Flash |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 28 (2 x 14) | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -65°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.126" (3.20mm) |
Contact Finish Thickness - Mating 8.00µin (0.203µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR 28-HZL/07/7-TT | Assmann WSW Components | 0 | 123-AR28-HZL/07/7-TT-ND | 2,23027 € | Similar |


