
13-3/4X10FT | |
|---|---|
DigiKey Part Number | 13-3/4X10FT-ND |
Manufacturer | |
Manufacturer Product Number | 13-3/4X10FT |
Description | TAPE ELECTRICAL BLK 3/4"X3.3YDS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Self-Adhesive Adhesive Black 0.75" (19.05mm) 3/4" X 10' (3.0m) 3.3 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Self-Adhesive | |
Backing, Carrier | Ethylene Propylene Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 10' (3.0m) 3.3 yds | |
Color | Black | |
Usage | Sealing, Splicing | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,46633 € | 24.932,66 € |
| Unit Price without VAT: | 12,46633 € |
|---|---|
| Unit Price with VAT: | 14,83493 € |

