
12LOG 23.25"X60YD | |
|---|---|
DigiKey Part Number | 19-12LOG23.25"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 12LOG 23.25"X60YD |
Description | TAPE ELECTRICAL TAN 23.25"X60YDS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Thermosetting Adhesive Tan 23.25" (590.55mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber Thermosetting | |
Backing, Carrier | Paper | |
Thickness | 0.0053" (5.3 mils, 0.135mm) | |
Thickness - Adhesive | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 23.25" (590.55mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | Insulating | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,95000 € | 494,95 € |
| Unit Price without VAT: | 494,95000 € |
|---|---|
| Unit Price with VAT: | 588,99050 € |

