
1280-8IN | |
|---|---|
DigiKey Part Number | 1280-8IN-ND |
Manufacturer | |
Manufacturer Product Number | 1280-8IN |
Description | CIRCUIT PLATING TAPE 1280 RED 8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tape Adhesive X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 194,60250 € | 778,41 € |
| Unit Price without VAT: | 194,60250 € |
|---|---|
| Unit Price with VAT: | 231,57698 € |

