
1280-6"X72YD | |
|---|---|
DigiKey Part Number | 1280-6X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 1280-6"X72YD |
Description | TAPE POLYESTER FILM RED 6"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Film Tape Rubber Adhesive Red 6.00" (152.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M | Width 6.00" (152.40mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Red |
Part Status Active | Usage Masking |
Tape Type Polyester Film | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0036" (3.6 mils, 0.091mm) | Base Product Number |
Thickness - Adhesive 0.0027" (2.7 mils, 0.069mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 145,21875 € | 1.161,75 € |
| Unit Price without VAT: | 145,21875 € |
|---|---|
| Unit Price with VAT: | 172,81031 € |

