
1280-3"X72YD | |
|---|---|
DigiKey Part Number | 1280-3X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 1280-3"X72YD |
Description | TAPE POLYESTER FILM RED 3"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Film Tape Rubber Adhesive Red 3.00" (76.20mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M | Width 3.00" (76.20mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Red |
Part Status Active | Usage Masking |
Tape Type Polyester Film | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0036" (3.6 mils, 0.091mm) | Base Product Number |
Thickness - Adhesive 0.0027" (2.7 mils, 0.069mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 74,26333 € | 891,16 € |
| Unit Price without VAT: | 74,26333 € |
|---|---|
| Unit Price with VAT: | 88,37336 € |

