
1280-1.25IN | |
|---|---|
DigiKey Part Number | 1280-1.25IN-ND |
Manufacturer | |
Manufacturer Product Number | 1280-1.25IN |
Description | TAPE CIRCUIT PLAT 1 1/4"X168YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Plating Tape Adhesive Red 1.25" (31.75mm) 1 1/4" X 504' (153.6m) 168 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Circuit Plating | |
Adhesive | - | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.25" (31.75mm) 1 1/4" | |
Length | 504' (153.6m) 168 yds | |
Color | Red | |
Usage | Printed Circuit Board | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 64,74708 € | 1.553,93 € |
| Unit Price without VAT: | 64,74708 € |
|---|---|
| Unit Price with VAT: | 77,04903 € |

