
127060TRI-6 | |
|---|---|
DigiKey Part Number | 19-127060TRI-6-ND |
Manufacturer | |
Manufacturer Product Number | 127060TRI-6 |
Description | ABRASIVE SHEET ALUM OX 9"X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Coarse 60 9.00" (228.60mm) X 9.000" (228.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Sheet | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Purple | |
Width | 9.00" (228.60mm) | |
Length | 9.000" (228.60mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

