


125-GRAY-5G-PARTB | |
|---|---|
cms-digikey-product-number | 125-GRAY-5G-PARTB-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 125-GRAY-5G-PARTB |
cms-description | SCOTCH-WELD EPOXY ADHESIVE 1 |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | Epoxy, 2 Part “Steel, Aluminum, Plastic, Rubber, Glass |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Gray, 5 Gallon | |
For Use With/Related Products | Steel, Aluminum, Plastic, Rubber, Glass | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Digi-Key Storage | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5 | 730,25800 € | 3.651,29 € |
| Unit Price without VAT: | 730,25800 € |
|---|---|
| Unit Price with VAT: | 869,00702 € |

