
1245 3"X18YD | |
|---|---|
DigiKey Part Number | 19-12453"X18YD-ND |
Manufacturer | |
Manufacturer Product Number | 1245 3"X18YD |
Description | TAPE COPPER FOIL NATURAL 3"X18YD |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 3.00" (76.20mm) X 54' (16.5m) 18 yds |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M | Width 3.00" (76.20mm) |
Series | Length 54' (16.5m) 18 yds |
Packaging Bulk | Color Natural |
Part Status Discontinued at DigiKey | Usage EMI Shielding |
Tape Type Copper Foil | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 60 Months |
Backing, Carrier Copper Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 196,20250 € | 784,81 € |
| Unit Price without VAT: | 196,20250 € |
|---|---|
| Unit Price with VAT: | 233,48098 € |

