
1245 23"X36YD | |
|---|---|
DigiKey Part Number | 19-124523"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 1245 23"X36YD |
Description | TAPE COPPER FOIL NATU 23"X36YD |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 23.00" (584.20mm) X 108' (32.9m) 36 yds |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M | Width 23.00" (584.20mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Natural |
Part Status Discontinued at DigiKey | Usage EMI Shielding |
Tape Type Copper Foil | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 60 Months |
Backing, Carrier Copper Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.037,51000 € | 2.037,51 € |
| Unit Price without VAT: | 2.037,51000 € |
|---|---|
| Unit Price with VAT: | 2.424,63690 € |

