



12214-5150-00FR | |
|---|---|
DigiKey Part Number | MSDR14-ND |
Manufacturer | |
Manufacturer Product Number | 12214-5150-00FR |
Description | CONN RCPT 14POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 12214-5150-00FR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side (M2) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| 10 | 7,65000 € | 76,50 € |
| 25 | 7,17080 € | 179,27 € |
| 50 | 6,82840 € | 341,42 € |
| 100 | 6,50250 € | 650,25 € |
| 300 | 6,01770 € | 1.805,31 € |
| 500 | 5,80488 € | 2.902,44 € |
| 1.000 | 5,52813 € | 5.528,13 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 10,71000 € |

