
122 | |
|---|---|
DigiKey Part Number | 19-1223M-ND |
Manufacturer | |
Manufacturer Product Number | 122 |
Description | SCOTCH MAGIC TAPE IS THE ORIGINA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Adhesive 0.75" (19.05mm) 3/4" X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | - | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 2,56167 € | 184,44 € |
| Unit Price without VAT: | 2,56167 € |
|---|---|
| Unit Price with VAT: | 3,04839 € |

