
122 | |
|---|---|
DigiKey Part Number | 19-122-ND |
Manufacturer | |
Manufacturer Product Number | 122 |
Description | SCOTCH MAGIC TAPE IS THE ORIGINA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Adhesive 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds |
Category | Part Status Active |
Manufacturer 3M | Tape Type Double Coated, Double Sided |
Series | Width 0.75" (19.05mm) 3/4" |
Packaging Bulk | Length 54' (16.5m) 18 yds |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 2,79479 € | 134,15 € |
| Unit Price without VAT: | 2,79479 € |
|---|---|
| Unit Price with VAT: | 3,32580 € |

