
122-ESF | |
|---|---|
DigiKey Part Number | 19-122-ESF-ND |
Manufacturer | |
Manufacturer Product Number | 122-ESF |
Description | SCOTCH MAGIC TAPE IS THE ORIGINA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sealing Tape Acrylic Adhesive Transparent 0.75" (19.05mm) 3/4" X 0.65" (16.50mm) |
Category | Adhesive Acrylic |
Manufacturer 3M | Backing, Carrier Paper |
Series | Width 0.75" (19.05mm) 3/4" |
Packaging Bulk | Length 0.65" (16.50mm) |
Part Status Active | Color Transparent |
Tape Type Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 2,49778 € | 359,68 € |
| Unit Price without VAT: | 2,49778 € |
|---|---|
| Unit Price with VAT: | 2,97236 € |

