
1218 480MMX33M | |
|---|---|
DigiKey Part Number | 19-1218480MMX33M-ND |
Manufacturer | |
Manufacturer Product Number | 1218 480MMX33M |
Description | TAPE ELECTRICAL AMB 18.90"X36YD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Amber 18.90" (480.00mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0032" (3.2 mils, 0.081mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 18.90" (480.00mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Electrically Insulating | |
Temperature Range | 356°F (180°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.082,50000 € | 1.082,50 € |
| Unit Price without VAT: | 1.082,50000 € |
|---|---|
| Unit Price with VAT: | 1.288,17500 € |

