
1205 25"X36YD PLS | |
|---|---|
DigiKey Part Number | 19-120525"X36YDPLS-ND |
Manufacturer | |
Manufacturer Product Number | 1205 25"X36YD PLS |
Description | TAPE ELECTRICAL AMBER 25"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Amber 25.00" (635.00mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0032" (3.2 mils, 0.081mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 25.00" (635.00mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Electrically Insulating | |
Temperature Range | -40°F ~ 311°F (-40°C ~ 155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.283,32000 € | 1.283,32 € |
| Unit Price without VAT: | 1.283,32000 € |
|---|---|
| Unit Price with VAT: | 1.527,15080 € |

