
1205 19MMX33MMC12 | |
|---|---|
DigiKey Part Number | 19-120519MMX33MMC12-ND |
Manufacturer | |
Manufacturer Product Number | 1205 19MMX33MMC12 |
Description | TAPE ELECTRICAL AMBER 3/4"X36YDS |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0032" (3.2 mils, 0.081mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Electrically Insulating | |
Temperature Range | -40°F ~ 311°F (-40°C ~ 155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 117,27333 € | 703,64 € |
| Unit Price without VAT: | 117,27333 € |
|---|---|
| Unit Price with VAT: | 139,55526 € |

