
1205 12"X36YD PLS | |
|---|---|
DigiKey Part Number | 19-120512"X36YDPLS-ND |
Manufacturer | |
Manufacturer Product Number | 1205 12"X36YD PLS |
Description | TAPE ELECTRICAL AMBER 1'X36YDS |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Amber 12.00" (304.80mm) 1' X 108' (32.9m) 36 yds |
Category | Width 12.00" (304.80mm) 1' |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Amber |
Packaging Bulk | Usage Electrically Insulating |
Part Status Discontinued at DigiKey | Temperature Range -40°F ~ 311°F (-40°C ~ 155°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 60 Months |
Backing, Carrier Polyimide Film | Base Product Number |
Thickness 0.0032" (3.2 mils, 0.081mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,08000 € | 833,08 € |
| Unit Price without VAT: | 833,08000 € |
|---|---|
| Unit Price with VAT: | 991,36520 € |

