
1205 1/2"X36YD PLS | |
|---|---|
DigiKey Part Number | 19-12051/2"X36YDPLS-ND |
Manufacturer | |
Manufacturer Product Number | 1205 1/2"X36YD PLS |
Description | TAPE ELECTRICAL AMBER 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Amber |
Packaging Bulk | Usage Electrically Insulating |
Part Status Active | Temperature Range -40°F ~ 311°F (-40°C ~ 155°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 60 Months |
Backing, Carrier Polyimide Film | Base Product Number |
Thickness 0.0032" (3.2 mils, 0.081mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 38,86278 € | 699,53 € |
| Unit Price without VAT: | 38,86278 € |
|---|---|
| Unit Price with VAT: | 46,24671 € |




