
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Multi-Stud | Features Brazed Seam |
Stud/Tab Size 6, 8, 10 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.280" (7.11mm) | Base Product Number |
Length - Overall 0.810" (20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16666 € | 166,66 € |
| Unit Price without VAT: | 0,16666 € |
|---|---|
| Unit Price with VAT: | 0,19833 € |

