
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi-Stud | |
Stud/Tab Size | 2, 4, 6 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.940" (23.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21360 € | 5,34 € |
| 50 | 0,20360 € | 10,18 € |
| 100 | 0,19380 € | 19,38 € |
| 250 | 0,18164 € | 45,41 € |
| 500 | 0,17298 € | 86,49 € |
| 1.000 | 0,16472 € | 164,72 € |
| 3.000 | 0,15242 € | 457,26 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



