


1194-1/4"X36YD | |
|---|---|
DigiKey Part Number | 3M158417-ND |
Manufacturer | |
Manufacturer Product Number | 1194-1/4"X36YD |
Description | RF EMI SHLDING TAPE 36YDSX0.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1194 Copper Foil, Single Sided 0.250" (6.35mm) X 108.005' (32.92m) X 0.003" (0.07mm), Non-Conductive Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 108.005' (32.92m) | |
Width | 0.250" (6.35mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,79000 € | 32,79 € |
| 10 | 25,17200 € | 251,72 € |
| 36 | 21,94278 € | 789,94 € |
| 72 | 20,43694 € | 1.471,46 € |
| 108 | 19,62593 € | 2.119,60 € |
| 252 | 18,08194 € | 4.556,65 € |
| 504 | 17,07159 € | 8.604,08 € |
| Unit Price without VAT: | 32,79000 € |
|---|---|
| Unit Price with VAT: | 39,02010 € |






