
1183LOG 23"X18YD | |
|---|---|
DigiKey Part Number | 19-1183LOG23"X18YD-ND |
Manufacturer | |
Manufacturer Product Number | 1183LOG 23"X18YD |
Description | TAPE COPPER FOIL SILVER 23"X18YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Conductive Acrylic Adhesive Silver 23.00" (584.20mm) X 54' (16.5m) 18 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Conductive Acrylic | |
Backing, Carrier | Copper Foil, Tin Plated | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0014" (1.4 mils, 0.035mm) | |
Width | 23.00" (584.20mm) | |
Length | 54' (16.5m) 18 yds | |
Color | Silver | |
Usage | EMI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.563,78000 € | 1.563,78 € |
| Unit Price without VAT: | 1.563,78000 € |
|---|---|
| Unit Price with VAT: | 1.860,89820 € |

