



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Shielding Tape | |
Shape | - | |
Length | 54.000' (16.50m) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Acrylic, Conductive | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |

