
1181LOG 23"X60YD | |
|---|---|
DigiKey Part Number | 19-1181LOG23"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 1181LOG 23"X60YD |
Description | TAPE COPPER FOIL NATU 23"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Conductive Acrylic Adhesive Natural 23.00" (584.20mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0014" (1.4 mils, 0.035mm) |
Manufacturer 3M | Width 23.00" (584.20mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Natural |
Part Status Active | Usage EMI Shielding |
Tape Type Copper Foil | Shelf Life Start Date of Manufacture |
Adhesive Conductive Acrylic | Shelf Life 60 Months |
Backing, Carrier Copper Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.554,40000 € | 5.554,40 € |
| Unit Price without VAT: | 5.554,40000 € |
|---|---|
| Unit Price with VAT: | 6.609,73600 € |

