
1171C | |
|---|---|
DigiKey Part Number | 1171C-ND |
Manufacturer | |
Manufacturer Product Number | 1171C |
Description | ELECTROCUT FILM 1171C YELLOW NON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyimide Film 30.00" (762.0mm) X 150' (45.7m) 50 yds |
Category | Part Status Active |
Manufacturer 3M | Type Polyimide Film |
Series | Width 30.00" (762.0mm) |
Packaging Box | Length 150' (45.7m) 50 yds |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 684,12000 € | 3.420,60 € |
| Unit Price without VAT: | 684,12000 € |
|---|---|
| Unit Price with VAT: | 814,10280 € |

