
1157R LOG 24"X72YD | |
|---|---|
DigiKey Part Number | 19-1157RLOG24"X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 1157R LOG 24"X72YD |
Description | TAPE ELECTRICAL WHITE 24"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive White 24.00" (609.60mm) X 216' (65.8m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 24.00" (609.60mm) | |
Length | 216' (65.8m) 72 yds | |
Color | White | |
Usage | Insulating | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,45000 € | 884,45 € |
| Unit Price without VAT: | 884,45000 € |
|---|---|
| Unit Price with VAT: | 1.052,49550 € |

