
1139LOG 25.5"X60YD | |
|---|---|
DigiKey Part Number | 19-1139LOG25.5"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 1139LOG 25.5"X60YD |
Description | FILAMENT-REINFORCED ELECTRICAL T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Clear X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 32°F ~ 311°F (0°C ~ 155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,88000 € | 748,88 € |
| Unit Price without VAT: | 748,88000 € |
|---|---|
| Unit Price with VAT: | 891,16720 € |

